text.skipToContent text.skipToNavigation

Manufacturer Part #

ISP817C

Single Channel 35 V 5300 Vrms Through Hole Phototransistor - DIP-4

Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 35V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$75.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100+
$0.15
Product Variant Information section