text.skipToContent text.skipToNavigation

Manufacturer Part #

ISQ203

ISQ203 Series Quad Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-16

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 70V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 170mW
Output Type: Phototransistor
CTR-Min: 225%
Operating Temp-Max: 100°C
Storage Temperature Range: -40°C to +125°C
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
25
Total
$830.00
USD
Quantity
Web Price
25+
$0.83
Product Variant Information section