text.skipToContent text.skipToNavigation

Manufacturer Part #

K3023P

K3023P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 400V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Stock:
1,990
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$0.69
USD
Quantity
Web Price
1
$0.685
150
$0.44
500
$0.395
2,000
$0.35
7,500+
$0.31
Product Variant Information section