
Manufacturer Part #
LDA100STR
6 Pin Surface Mount Single Channel 30 V 3750 Vrms Transistor Output Optocoupler
Product Specification Section
Littelfuse LDA100STR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse LDA100STR - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 3750V |
Forward Voltage: | 1.2V |
Power Dissipation: | 150mW |
Operating Temp-Max: | 85°C |
Storage Temperature Range: | -40°C to +125°C |
Package Style: | SMD-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
380
USA:
380
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Web Price
1
$1.27
10
$1.15
40
$1.08
150
$1.01
500+
$0.945
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
SMD-6
Mounting Method:
Surface Mount