
SALE
Manufacturer Part #
LOC111STR
Single Channel 3750 Vrms Surface Mount Phototransistor Optocoupler - DIP-8
Product Specification Section
Littelfuse LOC111STR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse LOC111STR - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 3750V |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 5V |
Average Forward Current-Max: | 10mA |
Power Dissipation: | 500mW |
Output Type: | Photovoltaic |
Operating Temp-Max: | 85°C |
Storage Temperature Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Web Price
1
$2.56
10
$2.34
40
$2.20
150
$2.08
500+
$1.96
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount