text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-817-B

LTV817 Series Single Channel 35 V 5000 Vrms Through Hole NPN Photocoupler -DIP-4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
LITEON LTV-817-B - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
CTR-Min: 50%
Operating Temp-Max: 110°C
Pricing Section
Global Stock:
11,900
Germany (Online Only):
11,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.80
USD
Quantity
Web Price
100
$0.128
1,000
$0.123
4,000
$0.119
12,500
$0.115
40,000+
$0.109
Product Variant Information section