text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-817M-B

LTV Series Single Channel 5000 V Through Hole Optocoupler - DIP-4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2145
Product Specification Section
LITEON LTV-817M-B - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 200mW
CTR-Min: 50%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
8000
Multiple Of:
100
Total
$532.80
USD
Quantity
Web Price
100
$0.0763
1,000
$0.0718
3,000
$0.0689
7,500
$0.0666
20,000+
$0.062
Product Variant Information section