text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-826S

LTV Series Dual Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-8

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2052
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Features & Applications

The LTV-826S is a dual channel, 80 V 5000 Vrms phototransistor output optocoupler.
 
Features:

  • Response time 4 µs typical
  • Current transfer ratio minimum 50 %
  • High input-output isolation voltage
  • Dual-in-line package
  • Operating temperature -30° C to +100° C
Pricing Section
Global Stock:
0
USA:
0
38,391
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.27
USD
Quantity
Web Price
1
$0.265
150
$0.25
300
$0.24
1,000
$0.225
2,000+
$0.215
Product Variant Information section