text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-827S-TA1

LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
35,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.52
USD
Quantity
Web Price
1
$0.52
50
$0.325
100
$0.30
250
$0.27
500+
$0.25