text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-847S

LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT -DIP-16

Mfr. Name: Lite-On
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-16
Mounting Method: Surface Mount
Features & Applications

The LTV-847S is a Quad channel 35 V 5000 Vrms SMT Transistor Output Optocoupler available in DIP-16 Package.It has an operating temperature ranging between -30 to 100°C.

Features:

  • Current Transfer ratio (CTR: MIN. 50% at IF=5 mA, Vce=5 V)
  • High input-output isolation voltage (Viso=5,000 Vrms)
  • compact dual-in-line package
  • UL approved
  • TUV approved
  • CSA approved
  • FIMKO approved
  • NEMKO approved
  • DEMKO approved
  • SEMKO approved
  • VDE approved
  • Options available:
  • Leads with 0.4" (10.16 mm) spacing (M Type)
  • Leads bends for surface mounting(S Type)
  • Tape and Reel of Type I for SMD(Add"-TA"Suffix)
  • Tape and Reel of Type II for SMD(Add"-TA1"Suffix)
  • VDE 0884 approvals (Add"-V"Suffix)

Applications:

  • Computer terminals
  • system appliances, measuring instruments
  • Registers, copiers, automatic vending machines
  • Electric home appliances such as fan heaters etc
  • Signal transmission between circuits of different potentials and impedances
Pricing Section
Stock:
13,248
Minimum Order:
1
Multiple Of:
1
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.45
USD
Quantity
Web Price
1
$0.445
100
$0.39
300
$0.38
1,000
$0.365
3,000+
$0.355
Product Variant Information section