text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX14432FASE+

4-Channel, Low Power, 3.75kV Digital Isolators

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 3750V
Directional: Uni-Directional
Data Rate: 200Mbps
Propagation Delay: 5.4ns/5.6ns
Power Dissipation: 1066.7mW
Operating Temp-Max: 125°C
Storage Temperature Range: -60°C to +150°C
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
150
Multiple Of:
50
Total
$477.00
USD
Quantity
Web Price
50
$3.92
100
$3.23
150
$3.18
200+
$3.14
Product Variant Information section