text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX14851AEE+

Six-Channel Digital Isolator

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 6
Isolation Voltage-RMS: 600V
Directional: Uni-Directional/Bi-Directional
Data Rate: 50Mbps
Propagation Delay: 11.8ns/11.6ns
Power Dissipation: 771.5mW
Output Type: Open Drain*Push Pull
Operating Temp-Max: 125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$518.00
USD
Quantity
Web Price
100
$3.19
200
$2.59
300+
$2.55
Product Variant Information section