text.skipToContent text.skipToNavigation

Manufacturer Part #

MCT6

MCT6 Series Dual Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 30V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,320.00
USD
Quantity
Web Price
50
$0.75
200
$0.68
750
$0.665
1,250
$0.66
2,500+
$0.65
Product Variant Information section