text.skipToContent text.skipToNavigation

Manufacturer Part #

MID400

DIP8 Through Hole Single Channel 2500 Vrms AC Monitor Logic Out Optocoupler

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 7V
Operating Temp-Max: 85°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The MID400 is an optically isolated AC line-to-logic interface device. The AC line voltage is monitored by two back-to-back GaAs LED diodes in series with an external resistor. A high gain detector circuit senses the LED current and drives the output gate to a logic low condition. It is packaged in an 8-lead plastic DIP.

The MID400 has been designed solely for the use as an AC line monitor. It is recommended for use in any AC-to-DC control application where excellent optical isolation, solid state reliability, TTL compatibility, small size, low power, and low frequency operations are required.

Features:

  • Direct operation from any line voltage with the use of an external resistor
  • Externally adjustable time delay
  • Externally adjustable AC voltage sensing level
  • High voltage isolation between input and output
  • Compact plastic DIP package
  • Logic level compatibility

Applications:

  • Monitoring of the AC/DC “line-down” condition
  • “Closed-loop” interface between electromechanical elements such as solenoids, relay contacts, small motors, and microprocessors
  • Time delay isolation switch
Pricing Section
Global Stock:
0
USA:
0
4,816
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.36
USD
Quantity
Web Price
1
$3.36
25
$3.02
75
$2.91
250
$2.79
750+
$2.69
Product Variant Information section