text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3023VM

MOC Series Single Channel 400 V 4170 V Through Hole Triac Optocoupler - DIP-6

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 400V
Forward Voltage: 1.5V
Reverse Voltage-Max [Vrrm]: 3V
Average Forward Current-Max: 60mA
Power Dissipation: 300mW
Output Type: Triac
Operating Temp-Max: 85°C
Storage Temperature Range: -40°C to +150°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$480.00
USD
Quantity
Web Price
1,000
$0.24
3,000
$0.23
4,000
$0.22
10,000
$0.205
15,000+
$0.197
Product Variant Information section