text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3023X

MOC3023X Series Single Channel 5300 Vrms Optically Coupled Isolator - DIP-6

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code: 2114
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Off-State Voltage [Vdrm]: 400V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 330mW
Output Type: Phototriac
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,820
Germany (Online Only):
1,820
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
65
Multiple Of:
65
Total
$15.60
USD
Quantity
Web Price
65+
$0.24
Product Variant Information section