text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3043SR2M

DIP6 SMT 1 Channel 400 V 4170 Vrms Zero-Cross Triac Optoisolator

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 400V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications
The MOC3043SR2M is a single channel zero-cross triac driver output optocoupler. It has designed for use with a triac in the interface of logic systems to equipment powered from 115 VAC lines.

This device contains a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the functions of a zero voltage crossing bilateral triac driver.

Features:

  • Simplifies logic control of 115 VAC power
  • Zero voltage crossing
  • Operating temperature -40° C to +85° C

Applications:

  • Solenoid/valve controls and lighting controls
  • AC motor drives and static AC power switches
  • Temperature controls and E.M. contactors
  • Solid state relays and AC motor starters
Pricing Section
Stock:
136,390
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.02
USD
Quantity
Web Price
1
$1.02
50
$0.60
100
$0.545
250
$0.48
500+
$0.44