text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3061SMTR

MOC3061M Series 4170 Vrms SMT Zero Cross Triac Driver Optocoupler - MDIP-6

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code: 2102
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 600V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$240.00
USD
Quantity
Web Price
1,000+
$0.24
Product Variant Information section