text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3062VM

DIP6 Through Hole 1 Channel 600 V 4170 Vrms Zero Cross Phototriac Optocoupler

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 600V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The MOC3062VM is a part of MOC3062 Series, this device consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver. 

This device is designed for use with triac in the interface of logic systems to equipment powered from 115/240 VAC lines, such as solid state relays, industrial controls, motors, solenoids and consumer appliances, etc. It has an Operating Temperature range of -40 °C to +85 °C.

Features:

  • Simplifies logic control of 115/240 VAC power
  • Zero voltage crossing
  • dv/dt of 1000 V/µs guaranteed (MOC316X-M)
  • 600 V/µs guaranteed (MOC306X-M)
  • VDE recognized (File #94766)
  • ordering option V (e.g. MOC3063V-M)
  • Underwriters Laboratories (UL) recognized

    Applications:

    • Solenoid/valva controls
    • Static power switches
    • Temperature controls
    • AC motor starters
    • Lighting controls
    • AC motor drives
    • E.M. contactors
    • Solid state relays
  • Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    45 Weeks
    Minimum Order:
    2000
    Multiple Of:
    1000
    Total
    $1,070.00
    USD
    Quantity
    Web Price
    1,000
    $0.565
    2,000
    $0.535
    3,000
    $0.51
    4,000
    $0.485
    5,000+
    $0.46
    Product Variant Information section