text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3063SMTR

MOC3063 Series 1 Channel 5300 Vrms Triac Zero Crossing Optocoupler SMT-DIP-6

Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The MOC3063SMTR is a single channel, optically coupled bilateral switch light activated zero voltage crossing triac optocoupler.

This device consists of a GaAs infrared emitting diode coupled with a monolithic silicon detector performing the functions of a zero crossing bilateral triac.

Features:

  • High isolation voltage
  • Zero voltage crossing
  • 600 V peak blocking voltage
  • Custom electrical selections available
  • Operating temperature -40° C to +100° C

Applications:

  • CRTs 
  • Power triac driver
  • Motors and consumer appliances

 

 

Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$320.00
USD
Quantity
Web Price
1,000+
$0.32
Product Variant Information section