text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3063SR2M

DIP6 SMT 1 Channel 600 V 4170 Vrms Zero Cross Phototriac Driver Optocoupler

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 600V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The MOC3063SR2M is a single channel zero-cross phototriac driver output optocoupler. It has designed for use with a triac in the interface of logic systems to equipment powered from 115/240 VAC lines.

This device consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing of the function of a zero voltage crossing bilateral triac driver.

Features:

  • High input-output isolation voltage
  • Simplifies logic control of 115/240 VAC power
  • 600 V peak blocking voltage
  • Operating temperature -40° C to +85° C

Applications:

  • Solenoid/valve controls 
  • Static power switches
  • AC motor starters and AC motor drives
  • Solid state relays
  • Temperature controls and E.M. contactors
Pricing Section
Global Stock:
35,257
USA:
35,257
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.03
USD
Quantity
Web Price
1
$1.03
50
$0.625
100
$0.575
250
$0.51
500+
$0.47