text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3063TVM

MOC3063M Series 4170 Vrms Zero Cross Phototriac Driver Optocoupler - DIP-6

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1651
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 600V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
13,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$20.25
USD
Quantity
Web Price
50
$0.405
200
$0.355
750
$0.34
2,000
$0.335
5,000+
$0.325
Product Variant Information section