text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3081SR2VM

MOC3081 Series 1 Channel 800 V 4170 Vrms Surface Mount Triac Optocoupler - SMD-6

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 800V
Directional: Uni-Directional
Forward Voltage: 1.5V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 250mW
Output Type: Triac
Operating Temp-Max: -40°C
Storage Temperature Range: -40°C to +150°C
Package Style:  MICRO SMD-6
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$540.00
USD
Quantity
Web Price
1,000
$0.54
2,000
$0.44
3,000
$0.435
5,000+
$0.43
Product Variant Information section