text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3083SMTR

MOC3083 Series Single Channel 800 V 5300 Vrms Phototriac Optocoupler - SMD-6

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Off-State Voltage [Vdrm]: 800V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Output Type: Phototriac
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications
The MOC3083SMTR is a single channel, optically coupled bilateral switch light activated zero voltage crossing triac optocoupler.

This device consists of a GaAs infrared emitting diode coupled with a monolithic silicon detector performing the functions of a zero crossing bilateral triac.

Features:

  • High isolation voltage
  • Zero voltage crossing
  • 800 V peak blocking voltage
  • Custom electrical selections available
  • Operating temperature -40° C to +100° C

Applications:

  • CRTs and printers 
  • Power triac driver
  • Motors and consumer appliances

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1000
Total
$2,610.00
USD
Quantity
Web Price
1,000+
$0.87
Product Variant Information section