text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC8021M

MOC8021M Series 5300 Vrms Photodarlington Optocoupler - DIP-6

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 50V
CTR-Min: 1000%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The MOC8021M is a single channel, photodarlington output optocoupler. This device consists of a GaAs infrared emitting diode optically coupled with a silicon darlington phototransistor.

Features:

  • High input-output isolation voltage
  • High BVceo
  • High current transfer ratio
  • No base connection for improved noise immunity
  • Operating temperature -40° C to +100° C

Applications:

  • Appliances, measuring instruments
  • I/O interface for computers
  • Programmable controllers
  • Portable electronics
  • Interfacing and coupling systems of different potentials and impedance
  • Solid state relays
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$580.00
USD
Quantity
Web Price
50
$0.305
2,000
$0.29
3,000
$0.275
4,000
$0.265
5,000+
$0.25
Product Variant Information section