text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC8103

MOC8103 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 30V
CTR-Min: 108%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$600.00
USD
Quantity
Web Price
1
$0.36
150
$0.315
500
$0.305
1,500
$0.30
5,000+
$0.29
Product Variant Information section