text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC8103X

Single Channel 30 V 7500 Vrms Through Hole Phototransistor Optocoupler - DIP-6

Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 7500V
Output Voltage-Max: 30V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,990
Multiple Of:
65
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$508.30
USD
Quantity
Web Price
65+
$0.17
Product Variant Information section