text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC8112G

MOC8112 Series 30 V 5300 Vrms Through Hole Phototransistor Optocoupler - DIP-6

Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code: 1940
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 30V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Stock:
1,235
Minimum Order:
65
Multiple Of:
65
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$13.00
USD
Quantity
Web Price
65+
$0.20
Product Variant Information section