text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,000
Multiple Of: 100
Quantity Web Price
100 $0.415
600 $0.395
1,300+ $0.36
Total:

$720.00

USD
Attributes
Attributes Table
No of Channels 1
Isolation Voltage-RMS 5000V
Output Voltage-Max 70V
CTR-Min 50%
Operating Temp-Max 100°C