text.skipToContent text.skipToNavigation

Manufacturer Part #

PC123PY2J00F

PC123 Series 70 V 50 mA 200 mW Surface Mount Photocoupler - DIP-4

Mfr. Name: Socle
Standard Pkg:
Product Variant Information section
Date Code: 0920
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5kV
Output Voltage-Max: 70V
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 200mW
CTR-Min: 50%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-14
Mounting Method: Surface Mount
Pricing Section
Stock:
581
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.48
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$0.48
Product Variant Information section