text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 16 Weeks
Minimum Order: 12,000
Multiple Of: 12,000
Quantity Web Price
12,000+ $0.44
Total:

$5,280.00

USD
Attributes
Attributes Table
No of Channels 1
Isolation Voltage-RMS 3750V
Output Voltage-Max 80V
CTR-Min 50%
Operating Temp-Max 100°C