text.skipToContent text.skipToNavigation

Manufacturer Part #

PC357N2J000F

Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
CTR-Min: 130%
Operating Temp-Max: 100°C
Package Style:  MFP-4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
12,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,000.00
USD
Quantity
Web Price
3,000
$0.315
6,000
$0.255
9,000+
$0.25
Product Variant Information section