text.skipToContent text.skipToNavigation

Manufacturer Part #

PC357N7J000F

PC Series 1 Channel 3.75 kV Surface Mount Phototransistor Optocoupler

Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 0.17W
Output Type: Phototransistor
CTR-Min: 200%
Operating Temp-Max: 100°C
Storage Temperature Range: -40°C to +125°C
Package Style:  MFP-4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
60,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$14,700.00
USD
Quantity
Web Price
3,000
$0.31
6,000
$0.25
9,000+
$0.245
Product Variant Information section