text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 18 Weeks
Minimum Order: 12,000
Multiple Of: 12,000
Quantity Web Price
12,000+ $0.385
Total:

$4,620.00

USD
Attributes
Attributes Table
No of Channels 1
Isolation Voltage-RMS 3750V
Output Voltage-Max 35V
CTR-Min 600%
Operating Temp-Max 100°C
Features and Applications

The PC365NJ0000F is a single channel, darlington phototransistor output photocoupler. This device contains an infrared emitting diode optically coupled to a phototransistor.

Features:

  • Current transfer ratio minimum 600 %
  • Darlington phototransistor output
  • Low input current
  • Double transfer mold package
  • Ideal for flow soldering
  • High isolation voltage between input and output

Applications:

  • Programmable controllers
  • Facsimiles
  • Telephones