text.skipToContent text.skipToNavigation

Manufacturer Part #

PC367NJ0000F

PC367 Series 1 Channel 80 V 3750 Vrms SMT Low Input Current Photocoupler - MFP-4

ECAD Model:
Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  MFP-4
Mounting Method: Surface Mount
Features & Applications

The PC367NJ0000F is a single channel, low input current high CMR single phototransistor output photocoupler.

Features:

  • Current transfer ratio minimum 100 %
  • Single phototransistor output
  • Low input current
  • High common rejection ratio
  • High isolation voltage between input and output

Applications:

  • Programmable controllers
  • Facsimiles
  • Telephones
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
3000
Total
$4,020.00
USD
Quantity
Web Price
3,000
$0.415
6,000+
$0.335
Product Variant Information section