text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $1.28
Total:

$1,280.00

USD
Attributes
Attributes Table
No of Channels 4
Isolation Voltage-RMS 2500V
Output Voltage-Max 80V
CTR-Min 100%
Operating Temp-Max 100°C