text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $0.85
Total:

$850.00

USD
Attributes
Attributes Table
No of Channels 1
Isolation Voltage-RMS 5000V
Output Voltage-Max 7V
Operating Temp-Max 85°C
Features and Applications

The PC910L0NSZ is a single channel, high speed 10 Mb/s high CMR OPIC photocoupler. This device contains a LED optically coupled to an OPIC chip.

Features:

  • DIP8-pin package
  • High isolation voltage between input and output
  • Double transfer mold package
  • Ideal for flows Soldering
  • High speed response
  • Low input current drive
  • Instantaneous common mode rejection voltage
  • TTL and LSTTL compatible output                                                                                      

Applications:

  • Programmable controllers
  • High speed interfaces for computer peripherals
  • Inverter