text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2381-1Y-F3-AX

PS2381 Series Single Channel 80 Vce 5000 Vrms Photocoupler - SOIC-4

Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
CTR-Min: 100%
Operating Temp-Max: 115°C
Package Style:  SOIC-4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,260.00
USD
Quantity
Web Price
3,000+
$0.42
Product Variant Information section