text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2501-1-Q-A

PS2501-1 Series 80 V 5000 Vrms Optically Coupled Isolator Phototransistor- DIP-4

Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$192.00
USD
Quantity
Web Price
100
$0.22
400
$0.192
1,500
$0.186
4,000
$0.182
10,000+
$0.178
Product Variant Information section