
Manufacturer Part #
PS2501AL-1-F3-A
PS2501 Series Single Channel 80 Vce 5000 Vrms SMT Photocoupler - DIP-4
| |||||||||||
Mfr. Name: | Renesas | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:DIP-4 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification
Shipping Information:
ECCN:
PCN Information:
The purpose of this notification is to communicate a product change of select Renesas Electronics America, Inc. (REA) devices. This notification announces a change in LED supplier for transistor output type photocouplers from Renesas Semiconductor Manufacturing Co., Ltd. (Shiga) to an outsourced supplier.
Description of Change: For the transistor output type photocoupler, the LED supplier is changed. Current: RSMC Shiga * / New:Outsource (long relationship with Renesas) *: Renesas Semiconductor Manufacturing Co., Ltd. For PS2381, the wire-bonding method is changed. Current: Bump bonding method / New: Reverse bonding method
Overview: The purpose of this notification is to communicate that Renesas Electronics America, Inc. (REA) is transitioning Opto-Coupler and Laser Diode products currently supplied by California Eastern Labs (CEL) to the Renesas sales channel. Renesas will supply the same exact Opto-coupler and Laser Diode products that CEL is supplying today. There is no change to the part number, specifications, reliability of the product, wafer fabrication sites, or assembly & test facilities. The box labels will change from CEL to Renesas. Key Dates: Sales transition begins. Cross shipment of products labeled CEL and Renesas may occur for a brief period.- Aug. 1st, 2018
Product Lifecycle:
Technical Attributes
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Output Voltage-Max: | 70V |
Directional: | Uni-Directional |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 6V |
Average Forward Current-Max: | 30mA |
Power Dissipation: | 150mW |
Output Type: | Phototransistor |
CTR-Min: | 50% |
Operating Temp-Max: | 100°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | DIP-4 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Package Style:
DIP-4
Mounting Method:
Surface Mount