text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2501AL-1-F3-W-A

PS2501 Series Single Channel 80 Vce 5000 Vrms SMT Photocoupler - DIP-4

Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
CTR-Min: 300%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Features & Applications
The PS2501AL-1-F3-W-A is a single channel high isolation voltage photocoupler, containing a GaAs light emitting diode and an NPN silicon phototransistor.

Features:

  • High isolation voltage
  • High collector to emitter voltage
  • High-speed switching
  • Pb-free product

Applications:

  • Power supply
  • Telephone/FAX
  • FA/OA equipment
  • Programmable logic controller

Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$350.00
USD
Quantity
Web Price
2,000
$0.175
4,000
$0.143
6,000
$0.142
8,000
$0.141
10,000+
$0.14
Product Variant Information section