text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2501L-4-A

PS2501 Series Quad Channel 80 Vce 5000 Vrms SMT Photocoupler - DIP-16

Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
CTR-Min: 80%
Operating Temp-Max: 100°C
Package Style:  DIP-16
Mounting Method: Surface Mount
Features & Applications
The PS2501L-4-A is a 4 channel high isolation voltage photocoupler, containing a GaAs light emitting diode and an NPN silicon phototransistor.

Features:

  • High isolation voltage
  • High collector to emitter voltage (VCEO = 80 V)
  • High-speed switching
  • Pb-free product

Applications:

  • Power supply
  • Telephone/FAX
  • FA/OA equipment
  • Programmable logic controller

Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$94.00
USD
Quantity
Web Price
20
$1.07
80
$0.94
300
$0.905
800
$0.88
2,000+
$0.855
Product Variant Information section