text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2502L-1-F3-A

High Isolation Voltage Darlington Transistor Type Multi Photocooupler SMT PDIP-4

Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 40V
CTR-Min: 200%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$950.00
USD
Quantity
Web Price
2,000
$0.475
4,000
$0.385
6,000+
$0.38
Product Variant Information section