text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2506L-1-A

PS2506 Series Single Ch 40 Vce 5000 Vrms SMT Darlington Photocoupler - DIP-4

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2120
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 40V
Forward Voltage: 1.17V
Output Type: Darlington
CTR-Min: 200%
Operating Temp-Max: 100°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2900
Multiple Of:
100
Total
$1,421.00
USD
Quantity
Web Price
100
$0.685
400
$0.53
1,000
$0.51
2,500
$0.49
4,000+
$0.48
Product Variant Information section