text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2513-1-A

PS2513 Series Single Ch 120 Vce 5000 Vrms Switching Photocoupler - DIP-4

Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 120V
CTR-Min: 125%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$306.00
USD
Quantity
Web Price
100
$0.595
300
$0.51
1,000
$0.495
2,000
$0.485
4,000+
$0.475
Product Variant Information section