text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2514-1Y-A

PS2514 Series Single Ch 40 Vce 5000 Vrms Through Hole Photocoupler - DIP-4

Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 40V
CTR-Min: 125%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$312.00
USD
Quantity
Web Price
100
$0.455
400
$0.39
1,000
$0.38
2,500
$0.37
4,000+
$0.365
Product Variant Information section