text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2533L-1-A

PS2533 Series Single Channel 350 Vce 5000 Vrms SMT Photocoupler - DIP-4

Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 350V
CTR-Min: 1500%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$190.00
USD
Quantity
Web Price
100
$0.95
300
$0.805
500
$0.795
1,500
$0.77
2,500+
$0.76
Product Variant Information section