
Manufacturer Part #
PS2561-1-V-A
PS2561 Series Single Ch 80 Vce 5000 Vrms Through Hole Photocoupler - DIP-4
| |||||||||||
Mfr. Name: | CEL | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:DIP-4 Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Supplier Name Change
08/23/2018 Details and Download
The purpose of this notification is to communicate that Renesas Electronics America, Inc. (REA) is transitioning Opto-Coupler and Laser Diode products currently supplied by California Eastern Labs (CEL) to the Renesas sales channel. Renesas will supply the same exact Opto-coupler and Laser Diode products that CEL is supplying today. There is no change to the part number, specifications, reliability of the product, wafer fabrication sites, or assembly & test facilities. The box labels will change from CEL to Renesas.
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Output Voltage-Max: | 80V |
CTR-Min: | 80% |
Operating Temp-Max: | 100°C |
Package Style: | DIP-4 |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
50
$0.385
250
$0.305
750
$0.29
2,000
$0.28
5,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
DIP-4
Mounting Method:
Through Hole