text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2561AL-1-F3-A

Transistor Output Optocoupler 4 Pin Smt

Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Features & Applications
The PS2561AL-1-F3-A is a Single channel, high isolation voltage single transistor type multi photocoupler. It contains a GaAs light emitting diode and an NPN silicon phototransistor to realize an excellent cost performance.

Features:

  • High isolation voltage (BV = 5 000 Vr.m.s.)

Applications:

  • Power supply
  • Telephone/FAX
  • FA/OA equipment
  • Programmable logic controller

 

 

 
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$480.00
USD
Quantity
Web Price
2,000
$0.24
4,000
$0.197
6,000
$0.195
8,000+
$0.194
Product Variant Information section