text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2561AL-1-F3-H-A

PS2561 Series Single Ch 70 Vce 5000 Vrms SMT High Isolation Photocoupler - DIP-4

Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
CTR-Min: 400%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$480.00
USD
Quantity
Web Price
2,000
$0.24
4,000
$0.197
6,000
$0.195
8,000+
$0.194
Product Variant Information section